Part Details for AM1DR-1205SJZ by Aimtec
Overview of AM1DR-1205SJZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AM1DR-1205SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1821
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:-, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Aimtec AM1DR-1205SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1.5500 | Buy Now |
DISTI #
5245-AM1DR-1205SJZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 1 Container: Tube |
1 In Stock |
|
$1.6685 / $2.0900 | Buy Now |
DISTI #
AM1DR-1205SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 200mA 1W Through Hole 4-Pin SIP7 - Rail/Tube (Alt: AM1DR-1205SJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.6104 / $2.5560 | Buy Now |
DISTI #
AM1DR-1205SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 200mA 1W Through Hole 4-Pin SIP7 - Rail/Tube (Alt: AM1DR-1205SJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.6104 / $2.5560 | Buy Now |
DISTI #
AM1DR-1205SJZ
|
TME | Converter: DC/DC, 1W, Uin: 11.4÷12.6V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 0 |
|
$2.2000 / $2.3500 | RFQ |
DISTI #
3954552
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$3.0971 / $3.4972 | Buy Now |
DISTI #
3954552
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 13 |
|
$2.0654 / $2.8210 | Buy Now |
Part Details for AM1DR-1205SJZ
AM1DR-1205SJZ CAD Models
AM1DR-1205SJZ Part Data Attributes:
|
AM1DR-1205SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DR-1205SJZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |