Part Details for AM1DS-0505SH30JZ by Aimtec
Overview of AM1DS-0505SH30JZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1DS-0505SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2827
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Isolation Voltage:3Kv Rohs Compliant: Yes |Aimtec AM1DS-0505SH30JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$1.1000 | Buy Now |
DISTI #
5245-AM1DS-0505SH30JZ-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
19 In Stock |
|
$2.0357 / $2.5300 | Buy Now |
DISTI #
AM1DS-0505SH30JZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 200mA 1W Through Hole 6-Pin SIP Tube - Rail/Tube (Alt: AM1DS-0505SH30JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 15 |
|
$1.3230 / $1.9584 | Buy Now |
DISTI #
AM1DS-0505SH30JZ
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 484 |
|
$2.3500 / $2.5300 | Buy Now |
DISTI #
000000000006294525
|
Sager | Isolated DC/DC Converters - Through Hole | 25 |
|
Buy Now | |
DISTI #
AM1DS-0505SH30JZ
|
Avnet Abacus | (Alt: AM1DS-0505SH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM1DS-0505SH30JZ
AM1DS-0505SH30JZ CAD Models
AM1DS-0505SH30JZ Part Data Attributes:
|
AM1DS-0505SH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DS-0505SH30JZ
Aimtec
DC/DC Converter; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.77; H (in): 0.4; W (mm): 6; L (mm): 19.65; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 105; Derating: 85; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: 10; Ripple & Noise (mV p-p): 15; SwitchingFrequencytyp(KHz): 270; Short circuit protection: Continuous; Type of DC/DC (step up or down): step down; UL: 62368; Product Weight (grams): 2.1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, EN, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.7 V | |
Output Voltage-Min | 4.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |