Part Details for AM1DS-1212DJZ by Aimtec
Overview of AM1DS-1212DJZ by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM1DS-1212DJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1825
|
Newark | Dc-Dc Converter, 12V, 0.042A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12V, Width:6Mm Rohs Compliant: Yes |Aimtec AM1DS-1212DJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$1.3900 | Buy Now |
DISTI #
2721-AM1DS-1212DJZ-ND
|
DigiKey | 1W DC/DC Converter Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM1DS-1212DJZ
|
Avnet Americas | Module DC to DC 2-OUT ±12V ±42mA 1W Through Hole 6-Pin SIP7 - Rail/Tube (Alt: AM1DS-1212DJZ) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$1.4518 / $2.2862 | Buy Now |
DISTI #
V99:2348_27544909
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2338 | Americas - 15 |
|
$2.9230 / $4.6320 | Buy Now |
DISTI #
E54:1762_16941087
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2330 | Europe - 10 |
|
$2.3670 / $3.3940 | Buy Now |
DISTI #
70797496
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2338 | Americas - 15 |
|
$2.9230 / $4.6320 | Buy Now |
DISTI #
69728596
|
Verical | Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 9 |
|
$2.3670 / $3.3940 | Buy Now |
DISTI #
AM1DS-1212DJZ
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$2.3700 / $2.6200 | RFQ |
Part Details for AM1DS-1212DJZ
AM1DS-1212DJZ CAD Models
AM1DS-1212DJZ Part Data Attributes
|
AM1DS-1212DJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1DS-1212DJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, EN, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 13.68 V | |
Output Voltage-Min | 10.32 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |