Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.1; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: DIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.27; W (mm): 10.16; L (mm): 12.7; H (mm): 6.85; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary | $2.4100 / $5.2600 |
|
View Details |