Part Details for AM1SS-0305S-NZ by Aimtec
Overview of AM1SS-0305S-NZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1SS-0305S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8763
|
Newark | Pcs/Tube Rohs Compliant: Yes |Aimtec AM1SS-0305S-NZ Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.7300 | Buy Now |
DISTI #
57AK9217
|
Newark | Dc-Dc Converter, 12V, 0.083A Rohs Compliant: Yes |Aimtec AM1SS-0305S-NZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $6.8200 | Buy Now |
DISTI #
AM1SS-0305S-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP - Rail/Tube (Alt: AM1SS-0305S-NZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Container: Tube | 0 |
|
$1.7080 / $2.6980 | Buy Now |
DISTI #
AM1SS-0305S-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP - Rail/Tube (Alt: AM1SS-0305S-NZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Container: Tube | 0 |
|
$1.7080 / $2.6980 | Buy Now |
DISTI #
AM1SS-0305S-NZ
|
Avnet Abacus | (Alt: AM1SS-0305S-NZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 | Abacus - 0 |
|
Buy Now |
Part Details for AM1SS-0305S-NZ
AM1SS-0305S-NZ CAD Models
AM1SS-0305S-NZ Part Data Attributes:
|
AM1SS-0305S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1SS-0305S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 1.2; Input voltage min (V): 2.97; Input voltage max (V): 3.63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 76; Max Capacitive load (µF): 220; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.6; H (mm): 10.1; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED-HGT NOM | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 11.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for AM1SS-0305S-NZ
This table gives cross-reference parts and alternative options found for AM1SS-0305S-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1SS-0305S-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS1-S3-S3-S | 3.3 Vdc, 0.303 A, 1 W, 3~3.6 Vdc Input Range | CUI Inc | AM1SS-0305S-NZ vs PDS1-S3-S3-S |
PEM1-S3-S5-S | 3.3 Vdc, .303 A, 1 W. | CUI Inc | AM1SS-0305S-NZ vs PEM1-S3-S5-S |
PDS1-S3-S5-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | AM1SS-0305S-NZ vs PDS1-S3-S5-M-TR |
PDS1-S3-S5-S | 5 Vdc, 0.2 A, 1 W, 3~3.6 Vdc Input Range | CUI Inc | AM1SS-0305S-NZ vs PDS1-S3-S5-S |
PES1-S3-S3-M | 3.3 Vdc, 0.303 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | AM1SS-0305S-NZ vs PES1-S3-S3-M |
PDM1-S3-S12-S | 12 Vdc, 0.084 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | AM1SS-0305S-NZ vs PDM1-S3-S12-S |
RSS-3.33.3 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | RECOM Power Inc | AM1SS-0305S-NZ vs RSS-3.33.3 |
PDS1-S3-S3-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | AM1SS-0305S-NZ vs PDS1-S3-S3-M-TR |
RO-3.33.3S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RECOM Power Inc | AM1SS-0305S-NZ vs RO-3.33.3S |
PEM1-S3-S3-S | 3.3 Vdc, .303 A, 1 W. | CUI Inc | AM1SS-0305S-NZ vs PEM1-S3-S3-S |