-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC Converter; Product Weight (grams): 1.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.6; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: 12; Ripple & Noise (mV p-p): 30; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; Type of DC/DC (step up or down): step down
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2855
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM1SS-0505SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$1.4900 / $2.0300 | Buy Now |
DISTI #
88AH6004
|
Newark | Dc-Dc Converter, 5V, 0.2A Rohs Compliant: Yes |Aimtec AM1SS-0505SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.8100 | Buy Now |
DISTI #
5245-AM1SS-0505SJZ-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 42 Weeks Container: Tube |
43 In Stock |
|
$1.4508 / $2.4500 | Buy Now |
DISTI #
AM1SS-0505SJZ
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SIP4 Min Qty: 1 | 645 |
|
$1.7000 / $1.9000 | Buy Now |
DISTI #
AM1SS-0505SJZ
|
Avnet Abacus | (Alt: AM1SS-0505SJZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 53 Weeks, 0 Days | Abacus - 12728 |
|
Buy Now | |
DISTI #
AM1SS-0505SJZ
|
Avnet Asia | Module DC-DC 1-OUT 5V 0.2A 1W Through Hole 4-Pin SIP Tube (Alt: AM1SS-0505SJZ) RoHS: Compliant Min Qty: 5031 Package Multiple: 43 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | POWPSDCDC 1Watt , tube RoHS: Compliant Min Qty: 1 Package Multiple: 43 | 10191 |
|
$3.1400 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM1SS-0505SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1SS-0505SJZ
Aimtec
DC/DC Converter; Product Weight (grams): 1.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP4; Mounting: PCB; W (in): 0.24; L (in): 0.46; H (in): 0.4; W (mm): 6; L (mm): 11.6; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: 12; Ripple & Noise (mV p-p): 30; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | aimtec | |
Additional Feature | SEATED-HGT NOM | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 11.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |