Part Details for AM2064-100GI068 by AMD
Overview of AM2064-100GI068 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2064-100GI068
AM2064-100GI068 CAD Models
AM2064-100GI068 Part Data Attributes
|
AM2064-100GI068
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2064-100GI068
AMD
Field Programmable Gate Array, 64 CLBs, 1200 Gates, 100MHz, 64-Cell, CMOS, CPGA68, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,11X11 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 100 MHz | |
Combinatorial Delay of a CLB-Max | 7 ns | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 29.464 mm | |
Number of CLBs | 64 | |
Number of Equivalent Gates | 1200 | |
Number of Inputs | 58 | |
Number of Logic Cells | 64 | |
Number of Outputs | 58 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64 CLBS, 1200 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for AM2064-100GI068
This table gives cross-reference parts and alternative options found for AM2064-100GI068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2064-100GI068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2064-33/BZC | Field Programmable Gate Array, 64 CLBs, 1200 Gates, 33MHz, 64-Cell, CMOS, CPGA68, PGA-68 | AMD | AM2064-100GI068 vs AM2064-33/BZC |
AM2064-33GC068 | Field Programmable Gate Array, 64 CLBs, 1200 Gates, 33MHz, 64-Cell, CMOS, CPGA68, PGA-68 | AMD | AM2064-100GI068 vs AM2064-33GC068 |
XC2064-100PG68I | Field Programmable Gate Array, 64 CLBs, 600 Gates, 100MHz, 64-Cell, CMOS, CPGA68, CERAMIC, PGA-68 | AMD Xilinx | AM2064-100GI068 vs XC2064-100PG68I |
XC2064-70PG68C | Field Programmable Gate Array, 64 CLBs, 600 Gates, 70MHz, 64-Cell, CMOS, CPGA68, CERAMIC, PGA-68 | AMD Xilinx | AM2064-100GI068 vs XC2064-70PG68C |
AM2064-100GC068 | Field Programmable Gate Array, 64 CLBs, 1200 Gates, 100MHz, 64-Cell, CMOS, CPGA68, PGA-68 | AMD | AM2064-100GI068 vs AM2064-100GC068 |
AM2064-70GC068 | Field Programmable Gate Array, 64 CLBs, 1200 Gates, 70MHz, 64-Cell, CMOS, CPGA68, PGA-68 | AMD | AM2064-100GI068 vs AM2064-70GC068 |
AM2064-50GC068 | Field Programmable Gate Array, 64 CLBs, 1200 Gates, 50MHz, 64-Cell, CMOS, CPGA68, PGA-68 | AMD | AM2064-100GI068 vs AM2064-50GC068 |
XC2064-70PG68M | Field Programmable Gate Array, 64 CLBs, 600 Gates, 70MHz, 64-Cell, CMOS, CPGA68, CERAMIC, PGA-68 | AMD Xilinx | AM2064-100GI068 vs XC2064-70PG68M |
AM2064-70GI068 | Field Programmable Gate Array, 64 CLBs, 1200 Gates, 70MHz, 64-Cell, CMOS, CPGA68, PGA-68 | AMD | AM2064-100GI068 vs AM2064-70GI068 |
AM2064-20/BZC | Field Programmable Gate Array, 64 CLBs, 1200 Gates, 20MHz, 64-Cell, CMOS, CPGA68, PGA-68 | AMD | AM2064-100GI068 vs AM2064-20/BZC |