Part Details for AM2100D121 by Anatech Electronics Inc
Overview of AM2100D121 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AM2100D121
AM2100D121 CAD Models
AM2100D121 Part Data Attributes
|
AM2100D121
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM2100D121
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 4.6 mm | |
Insertion Loss (Rx) | 1.3 dB | |
Insertion Loss (Tx) | 1.3 dB | |
Length | 24.04 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 2140 MHz | |
Transmit Center Frequency | 2140 MHz | |
Width | 6.75 mm |