Part Details for AM2104B1382 by Anatech Electronics Inc
Overview of AM2104B1382 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AM2104B1382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM2104B1382TB-ND
|
DigiKey | 2104 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
26 In Stock |
|
$58.5000 | Buy Now |
Part Details for AM2104B1382
AM2104B1382 CAD Models
AM2104B1382 Part Data Attributes
|
AM2104B1382
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM2104B1382
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 2104 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.65 mm | |
Input/Output Impedance | 50 OHM | |
Length | 26.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
VSWR | 20 | |
Width | 14 mm |