Amplifier Circuits
AM210H
Description: Buffer Amplifier, 1 Func, MBCY8, METAL CAN, TO-99, 8 PIN

Overview of AM210H by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for AM210H by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM210H by AMD

AM210H
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TO-99
Package Description
TO-99,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
BUFFER
Average Bias Current-Max (IIB)
0.01 µA
Bandwidth (3dB)-Nom
20 MHz
Input Offset Voltage-Max
6000 µV
JESD-30 Code
O-MBCY-W8
Neg Supply Voltage Limit-Max
-18 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
METAL
Package Code
TO-99
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Slew Rate-Nom
30 V/us
Supply Voltage Limit-Max
18 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. AM210H
    AMD
    Buffer Amplifier, 1 Func, MBCY8, METAL CAN, TO-99, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM210H by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM210H by AMD

Select Manufacturer
Which Manufacturer of AM210H would you like to use for your alert(s)?
  • Please alert me when AM210H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM210H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM210H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM210H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM210H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM210H by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: