Part Details for AM2320-9G by Bel Fuse
Overview of AM2320-9G by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2320-9G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2320-9G
|
Avnet Americas | DC to DC Converter 2-OUT 12V 2A 50W (Alt: AM2320-9G) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 30 Weeks, 0 Days | 0 |
|
$793.6000 / $992.0000 | Buy Now |
DISTI #
AM2320-9G
|
Avnet Americas | DC to DC Converter 2-OUT 12V 2A 50W (Alt: AM2320-9G) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 30 Weeks, 0 Days | 0 |
|
$793.6000 / $992.0000 | Buy Now |
DISTI #
AM2320-9G
|
Avnet Americas | DC to DC Converter 2-OUT 12V 2A 50W (Alt: AM2320-9G) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 30 Weeks, 0 Days | 0 |
|
$793.6000 / $992.0000 | Buy Now |
Part Details for AM2320-9G
AM2320-9G CAD Models
AM2320-9G Part Data Attributes
|
AM2320-9G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
AM2320-9G
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CSA | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XXMA-X | |
Length | 168.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.4166% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 12.07 V | |
Output Voltage-Min | 11.93 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 38.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 48 W | |
Trim/Adjustable Output | NO | |
Width | 111.2 mm |