Part Details for AM2355-2310D1176-C by Anatech Electronics Inc
Overview of AM2355-2310D1176-C by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AM2355-2310D1176-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM2355-2310D1176-C-ND
|
DigiKey | 2355 MHZ / 2310 MHZ CONNECTORIZE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$368.0000 / $395.0000 | Buy Now |
Part Details for AM2355-2310D1176-C
AM2355-2310D1176-C CAD Models
AM2355-2310D1176-C Part Data Attributes
|
AM2355-2310D1176-C
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM2355-2310D1176-C
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 20 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 2 dB | |
Insertion Loss (Tx) | 2 dB | |
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 2355 MHz | |
Transmit Center Frequency | 2310 MHz | |
Width | 40 mm |