-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26C32IN | Texas Instruments | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | |
AM26C32INSR | Texas Instruments | Quadruple Differential Line Receiver 16-SO -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6789-5-ND
|
DigiKey | IC RECEIVER 0/4 16DIP Min Qty: 900 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9557 | Buy Now |
DISTI #
595-AM26C32IN
|
Mouser Electronics | RS-422 Interface IC Quad RS-422A RoHS: Compliant | 488 |
|
$0.8340 / $1.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 328 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, DIP | 262 |
|
$0.7700 / $2.2000 | Buy Now |
DISTI #
AM26C32IN
|
TME | IC: interface, line receiver, half duplex,RS422,RS485, 10Mbps Min Qty: 1 | 0 |
|
$1.0000 / $1.3800 | RFQ |
DISTI #
AM26C32IN
|
TME | IC: interface, line receiver, half duplex,RS422,RS485, 10Mbps Min Qty: 1 | 0 |
|
$1.0000 / $1.3800 | RFQ |
DISTI #
C1S746201585491
|
Chip1Stop | Quad Receiver RS-422 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes | 850 |
|
$1.0524 / $1.5718 | Buy Now |
DISTI #
C1S746200070026
|
Chip1Stop | Quad Receiver RS-422 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 50 |
|
$0.9800 / $1.2200 | Buy Now |
|
LCSC | Receivers 0/4 PDIP-16 RS-485 / RS-422 ICs ROHS | 32 |
|
$0.9952 / $1.5732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26C32IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C32IN
Texas Instruments
Quadruple Differential Line Receiver 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.006 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AM26C32IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C32IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96F173MJ | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32IN vs DS96F173MJ |
DS96F173MJ/883 | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32IN vs DS96F173MJ/883 |
MC26C32P | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | AM26C32IN vs MC26C32P |
DS26C32CN | LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | AM26C32IN vs DS26C32CN |
DS26C32ATJ | LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AM26C32IN vs DS26C32ATJ |
HS1-26C32RH-8 | LINE RECEIVER, CDIP16 | Intersil Corporation | AM26C32IN vs HS1-26C32RH-8 |
DS96F173CJ | IC LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32IN vs DS96F173CJ |
AM26C32INE4 | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | AM26C32IN vs AM26C32INE4 |
DS26C32ATN | IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C32IN vs DS26C32ATN |
5962R9568901TEC | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 | Renesas Electronics Corporation | AM26C32IN vs 5962R9568901TEC |