Part Details for AM26LS30ID by YAGEO Corporation
Overview of AM26LS30ID by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM26LS30ID
AM26LS30ID CAD Models
AM26LS30ID Part Data Attributes:
|
AM26LS30ID
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AM26LS30ID
YAGEO Corporation
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmit Delay-Max | 200 ns |
Alternate Parts for AM26LS30ID
This table gives cross-reference parts and alternative options found for AM26LS30ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS30ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS30CD | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | AM26LS30ID vs AM26LS30CD |
AM26LS30ID | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | AM26LS30ID vs AM26LS30ID |
AM26LS30ID-T | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | AM26LS30ID vs AM26LS30ID-T |
DS1691M | DUAL LINE DRIVER, PDSO16 | Texas Instruments | AM26LS30ID vs DS1691M |
AM26LS30CD-T | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | AM26LS30ID vs AM26LS30CD-T |
DS1691M | IC DUAL LINE DRIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS30ID vs DS1691M |