Part Details for AM26LS31CD-T by NXP Semiconductors
Overview of AM26LS31CD-T by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Communication and Networking
Part Details for AM26LS31CD-T
AM26LS31CD-T CAD Models
AM26LS31CD-T Part Data Attributes
|
AM26LS31CD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM26LS31CD-T
NXP Semiconductors
IC QUAD LINE DRIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
Alternate Parts for AM26LS31CD-T
This table gives cross-reference parts and alternative options found for AM26LS31CD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31CD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS31ID | IC QUAD LINE DRIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS31CD-T vs AM26LS31ID |
MC26LS31D | Line Driver, 1 Func, 4 Driver, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | AM26LS31CD-T vs MC26LS31D |
AM26LS31SC | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, SO-16 | AMD | AM26LS31CD-T vs AM26LS31SC |
AM26LS31CD | IC QUAD LINE DRIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS31CD-T vs AM26LS31CD |
AM26LS31CDR | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CD-T vs AM26LS31CDR |
DS3487M | QUAD LINE DRIVER, PDSO16 | Texas Instruments | AM26LS31CD-T vs DS3487M |
DS3487MX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31CD-T vs DS3487MX |
SN75ALS194DE4 | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CD-T vs SN75ALS194DE4 |
SN75ALS194DR | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CD-T vs SN75ALS194DR |
MAX3042BESE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | AM26LS31CD-T vs MAX3042BESE+ |