Part Details for AM26LS31CNS by Texas Instruments
Overview of AM26LS31CNS by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Communication and Networking
Price & Stock for AM26LS31CNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM26LS31CNS-ND
|
DigiKey | IC DRIVER 4/0 16SO Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Win Source Electronics | PROTOTYPE | 27667 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for AM26LS31CNS
AM26LS31CNS CAD Models
AM26LS31CNS Part Data Attributes
|
AM26LS31CNS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS31CNS
Texas Instruments
QUAD LINE DRIVER, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 5.3 mm |
Alternate Parts for AM26LS31CNS
This table gives cross-reference parts and alternative options found for AM26LS31CNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31CNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS31CNSE4 | QUAD LINE DRIVER, PDSO16, SOP-16 | Texas Instruments | AM26LS31CNS vs AM26LS31CNSE4 |
MC3487NSR | Quadruple Differential Line Driver 16-SO 0 to 70 | Texas Instruments | AM26LS31CNS vs MC3487NSR |
MC3487NSRE4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | AM26LS31CNS vs MC3487NSRE4 |
MC3487NS | QUAD LINE DRIVER, PDSO16 | Texas Instruments | AM26LS31CNS vs MC3487NS |