-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | QUADRUPLE DIFFERENTIAL LINE DRIVER | 27567 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LS31CNSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS31CNSRG4
Texas Instruments
QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AM26LS31CNSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31CNSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS31CNSE4 | QUAD LINE DRIVER, PDSO16, SOP-16 | Texas Instruments | AM26LS31CNSRG4 vs AM26LS31CNSE4 |
MC3487NSR | Quadruple Differential Line Driver 16-SO 0 to 70 | Texas Instruments | AM26LS31CNSRG4 vs MC3487NSR |
AM26LS31CNS | QUAD LINE DRIVER, PDSO16, SOP-16 | Texas Instruments | AM26LS31CNSRG4 vs AM26LS31CNS |
MC3487NSRE4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | AM26LS31CNSRG4 vs MC3487NSRE4 |
MC3487NS | QUAD LINE DRIVER, PDSO16 | Texas Instruments | AM26LS31CNSRG4 vs MC3487NS |