Part Details for AM26LS31DM by AMD
Overview of AM26LS31DM by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Communication and Networking
Price & Stock for AM26LS31DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 2 |
|
$8.6400 / $12.9600 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 1 |
|
$14.0000 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Ceramic, DIP | 4 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for AM26LS31DM
AM26LS31DM CAD Models
AM26LS31DM Part Data Attributes
|
AM26LS31DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS31DM
AMD
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, HERMETIC SEALED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for AM26LS31DM
This table gives cross-reference parts and alternative options found for AM26LS31DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31CN | Quad High Speed Differential Line Drivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS31DM vs DS26LS31CN |
5962F7802301MEA | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AM26LS31DM vs 5962F7802301MEA |
AM26LS31PC | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | AM26LS31DM vs AM26LS31PC |
AM26LS31MF | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, | YAGEO Corporation | AM26LS31DM vs AM26LS31MF |
5962-7802301VEX | QUAD LINE DRIVER, CDIP16, CERDIP-16 | Texas Instruments | AM26LS31DM vs 5962-7802301VEX |
AM26LS31MN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, | YAGEO Corporation | AM26LS31DM vs AM26LS31MN |
5962F7802302VEX | QUAD LINE DRIVER, CDIP16, CERDIP-16 | Texas Instruments | AM26LS31DM vs 5962F7802302VEX |
AM26LS31IN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, | YAGEO Corporation | AM26LS31DM vs AM26LS31IN |
AM26LS31CN | Quadruple differential line driver 16-PDIP 0 to 70 | Texas Instruments | AM26LS31DM vs AM26LS31CN |
AM26LS31/BEA | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS31DM vs AM26LS31/BEA |