Part Details for AM26LS32ACN by Texas Instruments
Results Overview of AM26LS32ACN by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS32ACN Information
AM26LS32ACN by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM26LS32ACN | Texas Instruments | Quadruple Differential Line Receivers 16-PDIP 0 to 70 | |
| AM26LS32ACNSRG4 | Texas Instruments | Quadruple Differential Line Receivers 16-SO 0 to 70 | |
| AM26LS32ACNSR | Texas Instruments | Quadruple Differential Line Receivers 16-SO 0 to 70 |
Price & Stock for AM26LS32ACN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH3694
|
Newark | Diff Receiver, Quad Rs422/Rs423, 16Dip, Device Type:Differential Receiver, Ic Interface Type:Rs422, Rs423, No. Of Receivers:4Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |Texas Instruments AM26LS32ACN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Bristol Electronics | 204 |
|
RFQ | ||
|
|
Bristol Electronics | 157 |
|
RFQ | ||
|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
|
Rochester Electronics | AM26LS32AC Quadruple Differential Line Receivers RoHS: Compliant Status: Active Min Qty: 1 | 64470 |
|
$0.7688 / $1.2400 | Buy Now |
|
DISTI #
AM26LS32
|
TME | IC: interface, line receiver, RS422,RS485, DIP16, 4.5÷5.5VDC, tube Min Qty: 1 | 211 |
|
$1.4800 / $1.9700 | Buy Now |
|
|
ComSIT USA | QUADRUPLE DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 857 |
|
RFQ | |
|
|
Chip Stock | QUADRUPLEDIFFERENTIALLINERECEIVERLineReceiver,4Func,4Rcvr,BIPolar,PDIP16 | 6855 |
|
RFQ | |
|
|
Component Electronics, Inc | DIP 16P TUBE | 58 |
|
$1.0000 / $1.5400 | Buy Now |
US Tariff Estimator: AM26LS32ACN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM26LS32ACN
AM26LS32ACN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26LS32ACN Part Data Attributes
|
|
AM26LS32ACN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32ACN
Texas Instruments
Quadruple Differential Line Receivers 16-PDIP 0 to 70
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; V.10; V.11 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS32ACN
This table gives cross-reference parts and alternative options found for AM26LS32ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS32ACN-10 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDIP16 | AM26LS32ACN vs AM26LS32ACN-10 |
| 5962-7802003MEX | Signetics | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, | AM26LS32ACN vs 5962-7802003MEX |
| HD26LS32AP | Renesas Electronics Corporation | Check for Price | QUAD LINE RECEIVER, PDIP16, DIL-16 | AM26LS32ACN vs HD26LS32AP |
| AM26LS32ACJ-00 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, CDIP16 | AM26LS32ACN vs AM26LS32ACJ-00 |
| DS26LS32ACN/NOPB | Texas Instruments | Check for Price | Quad Differential Line Receivers 16-PDIP 0 to 70 | AM26LS32ACN vs DS26LS32ACN/NOPB |
| DS26LS32ACN | Texas Instruments | Check for Price | Quad Differential Line Receivers 16-PDIP 0 to 70 | AM26LS32ACN vs DS26LS32ACN |
| AM26LS32AMJB | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | AM26LS32ACN vs AM26LS32AMJB |
| AM26LS32AIN | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | AM26LS32ACN vs AM26LS32AIN |
| 7802003EX | NXP Semiconductors | Check for Price | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | AM26LS32ACN vs 7802003EX |
| AM26LS32AMJ883B | Texas Instruments | Check for Price | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | AM26LS32ACN vs AM26LS32AMJ883B |
AM26LS32ACN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS32ACN is 4.5V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the driver output impedance. Also, ensure that the data rate is within the specified range and the signal amplitude is within the recommended range.
-
The AM26LS32ACN supports data rates up to 3 Mbps.
-
To minimize EMI, use proper shielding, grounding, and layout techniques. Also, ensure that the transmission line is properly terminated and the signal amplitude is within the recommended range.
-
The power consumption of the AM26LS32ACN is typically around 20mA at 5V supply voltage.