Part Details for AM26LS32AIDR by Texas Instruments
Results Overview of AM26LS32AIDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS32AIDR Information
AM26LS32AIDR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM26LS32AIDRG4 | Texas Instruments | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | |
| AM26LS32AIDR | Texas Instruments | Quadruple Differential Line Receiver 16-SOIC -40 to 85 |
Price & Stock for AM26LS32AIDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AM26LS32AIDR
|
TME | IC: interface, line receiver, half duplex,RS422 / RS423, SOIC16 Min Qty: 1 | 480 |
|
$0.6330 / $1.3000 | Buy Now |
|
DISTI #
SMC-AM26LS32AIDR
|
Sensible Micro Corporation | Rs-422 Interface Ic Quad Diff Line RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Tape & Reel | 7 |
|
RFQ | |
|
|
Win Source Electronics | IC QUAD DIFF LINE RCVR 16-SOIC | 13590 |
|
$0.3429 / $0.4428 | Buy Now |
US Tariff Estimator: AM26LS32AIDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM26LS32AIDR
AM26LS32AIDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26LS32AIDR Part Data Attributes
|
|
AM26LS32AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32AIDR
Texas Instruments
Quadruple Differential Line Receiver 16-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
| Interface IC Type | LINE RECEIVER | |
| Interface Standard | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max | 70 mA | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for AM26LS32AIDR
This table gives cross-reference parts and alternative options found for AM26LS32AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS26LS33ACMX | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, SOP-16 | AM26LS32AIDR vs DS26LS33ACMX |
| DS26LS32ACM | Texas Instruments | Check for Price | Quad Differential Line Receivers 16-SOIC 0 to 70 | AM26LS32AIDR vs DS26LS32ACM |
| AM26LS33ACDR | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | AM26LS32AIDR vs AM26LS33ACDR |
| AM26LS33ACDRG4 | Texas Instruments | Check for Price | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | AM26LS32AIDR vs AM26LS33ACDRG4 |
| AM26LS33ACDE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | AM26LS32AIDR vs AM26LS33ACDE4 |
| AM26LS32AIDRE4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | AM26LS32AIDR vs AM26LS32AIDRE4 |
| DS26LS32CMX | Texas Instruments | Check for Price | Quad Differential Line Receivers 16-SOIC 0 to 70 | AM26LS32AIDR vs DS26LS32CMX |
| AM26LS32ACDG4 | Texas Instruments | Check for Price | Quadruple Differential Line Receivers 16-SOIC 0 to 70 | AM26LS32AIDR vs AM26LS32ACDG4 |
| DS26LS32ACMX/NOPB | Texas Instruments | Check for Price | Quad Differential Line Receivers 16-SOIC 0 to 70 | AM26LS32AIDR vs DS26LS32ACMX/NOPB |
| AM26LS32AIDRE4 | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | AM26LS32AIDR vs AM26LS32AIDRE4 |
AM26LS32AIDR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS32AIDR is 4.5V to 5.5V.
-
To ensure reliable data transmission, ensure that the input signal is within the recommended voltage range, use a proper termination resistor, and maintain a stable clock signal.
-
The AM26LS32AIDR supports data rates up to 1 Mbps.
-
To minimize EMI, use proper shielding, grounding, and decoupling, and ensure that the layout is designed to minimize radiation and susceptibility.
-
The power consumption of the AM26LS32AIDR is typically around 10mA, but can vary depending on the operating frequency and load conditions.