Part Details for AM26LS33DCB by AMD
Overview of AM26LS33DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS33DCB
AM26LS33DCB CAD Models
AM26LS33DCB Part Data Attributes
|
AM26LS33DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS33DCB
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26LS33DCB
This table gives cross-reference parts and alternative options found for AM26LS33DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS33DMB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS33DCB vs AM26LS33DMB |
AM26LS33DM | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM26LS33DCB vs AM26LS33DM |
AM26LS33MF | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, | YAGEO Corporation | AM26LS33DCB vs AM26LS33MF |
DS26LS33MJ/883 | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS33DCB vs DS26LS33MJ/883 |
5962-7802002MEX | Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | AM26LS33DCB vs 5962-7802002MEX |
DS26LS33MJ | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS33DCB vs DS26LS33MJ |
AM26LS33ACNE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | AM26LS33DCB vs AM26LS33ACNE4 |
AM26LS33MF | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS33DCB vs AM26LS33MF |
AM26LS33CN | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, | YAGEO Corporation | AM26LS33DCB vs AM26LS33CN |
DS26LS33ACN | QUAD LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | AM26LS33DCB vs DS26LS33ACN |