Part Details for AM26LS33IN by NXP Semiconductors
Overview of AM26LS33IN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS33IN
AM26LS33IN CAD Models
AM26LS33IN Part Data Attributes
|
AM26LS33IN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM26LS33IN
NXP Semiconductors
IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.025 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26LS33IN
This table gives cross-reference parts and alternative options found for AM26LS33IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS33DMB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS33IN vs AM26LS33DMB |
AM26LS33DM | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM26LS33IN vs AM26LS33DM |
AM26LS33MF | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, | YAGEO Corporation | AM26LS33IN vs AM26LS33MF |
DS26LS33MJ/883 | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS33IN vs DS26LS33MJ/883 |
5962-7802002MEX | Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | AM26LS33IN vs 5962-7802002MEX |
DS26LS33MJ | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS33IN vs DS26LS33MJ |
AM26LS33ACNE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | AM26LS33IN vs AM26LS33ACNE4 |
AM26LS33MF | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS33IN vs AM26LS33MF |
AM26LS33CN | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, | YAGEO Corporation | AM26LS33IN vs AM26LS33CN |
DS26LS33ACN | QUAD LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | AM26LS33IN vs DS26LS33ACN |