Datasheets
AM26LV31CDR by: Texas Instruments

Overview of: AM26LV31CDR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: AM26LV31CDR

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
6,882 Digi-Reel
  • 1 $1.1200
  • 10 $1.0040
  • 25 $0.9528
  • 100 $0.7826
  • 250 $0.7316
  • 500 $0.6465
  • 1,000 $0.5136
View this part on Digi-Key
6,882 Cut Tape
  • 1 $1.1200
  • 10 $1.0040
  • 25 $0.9528
  • 100 $0.7826
  • 250 $0.7316
  • 500 $0.6465
  • 1,000 $0.5136
View this part on Digi-Key
5,000 Reel
  • 2,500 $0.5136
View this part on Bristol Electronics
2,589
View this part on RS
1,135 Reel
  • 5 $1.1930
  • 50 $1.1450
  • 125 $1.0980
  • 250 $1.0500
  • 500 $1.0150
View this part on RS
0 Package
  • 5 $1.1930
  • 50 $1.1450
  • 125 $1.0980
  • 250 $1.0500
  • 500 $1.0150
View this part on CHIPMALL.COM LIMITED
227
  • 1 $0.7094
  • 10 $0.5816
  • 30 $0.5192
  • 100 $0.4553
  • 500 $0.4179
  • 1,000 $0.3992
View this part on Win Source Electronics
22,716
  • 55 $0.9920
  • 125 $0.8230
  • 190 $0.7990
  • 260 $0.7750
  • 335 $0.7500
  • 445 $0.6780

Part Details for: AM26LV31CDR

CAD Models

Part Data Attributes

AM26LV31CDR Texas Instruments

Buy Now Datasheet

Compare Parts:

AM26LV31CDR Texas Instruments Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70

Source Content uid AM26LV31CDR
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.00001 A
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard EIA-422-B; TIA-422-B; V.11
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 0.95 V
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Qualification Status Not Qualified
Receive Delay-Max
Seated Height-Max 1.75 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 12 ns
Width 3.9 mm

Alternate Parts for: AM26LV31CDR

Part Number Description Manufacturer Compare
AM26LS31CDBRG4 Drivers And Interfaces QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments AM26LV31CDR vs AM26LS31CDBRG4
DS96F175MJ-MLS Drivers And Interfaces QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments AM26LV31CDR vs DS96F175MJ-MLS
5962F9666301VXC Drivers And Interfaces Line Driver, 1 Func, 4 Driver, CMOS, CDFP16, Harris Semiconductor AM26LV31CDR vs 5962F9666301VXC
5962-7802004MEX Drivers And Interfaces QUAD LINE RECEIVER, CDIP16 Philips Semiconductors AM26LV31CDR vs 5962-7802004MEX
LTC486ISW Drivers And Interfaces LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology AM26LV31CDR vs LTC486ISW
DS34C87MWC Drivers And Interfaces IC QUAD LINE DRIVER, UUC, WAFER, Line Driver or Receiver Texas Instruments AM26LV31CDR vs DS34C87MWC
DS90C031E-MIL Drivers And Interfaces QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments AM26LV31CDR vs DS90C031E-MIL
5962F9666301QEX Drivers And Interfaces Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 Renesas Electronics Corporation AM26LV31CDR vs 5962F9666301QEX
ST26C31IF16 Drivers And Interfaces Line Driver, 1 Func, 4 Driver, CMOS, PDSO16, Startech Semiconductor Inc AM26LV31CDR vs ST26C31IF16
MC3486NSRG4 Drivers And Interfaces DUAL LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments AM26LV31CDR vs MC3486NSRG4

Related Parts

Update Alert Settings for: AM26LV31CDR by Texas Instruments

  • Please alert me when AM26LV31CDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM26LV31CDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26LV31CDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM26LV31CDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26LV31CDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26LV31CDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.