Part Details for AM26LV32CDRG4 by Texas Instruments
Results Overview of AM26LV32CDRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LV32CDRG4 Information
AM26LV32CDRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LV32CDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NexGen Digital | 5000 |
|
RFQ | ||
|
|
Chip Stock | Low-VoltageHigh-SpeedQuadrupleDifferentialLineReceiver16-SOIC0to70 | 4220 |
|
RFQ | |
|
|
Win Source Electronics | IC QUAD DIFF LINE RCVR 16-SOIC | 5040 |
|
$1.4857 / $2.2285 | Buy Now |
US Tariff Estimator: AM26LV32CDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM26LV32CDRG4
AM26LV32CDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26LV32CDRG4 Part Data Attributes
|
|
AM26LV32CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV32CDRG4
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; V.11 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Low Current-Max | 0.005 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 20 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 17 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for AM26LV32CDRG4
This table gives cross-reference parts and alternative options found for AM26LV32CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV32CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS26LV32ATM/NOPB | Texas Instruments | $1.1379 | 3V Enhanced CMOS Quad Differential Line Receiver 16-SOIC -40 to 85 | AM26LV32CDRG4 vs DS26LV32ATM/NOPB |
| AM26LV32IDR | Texas Instruments | $1.6439 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC -40 to 85 | AM26LV32CDRG4 vs AM26LV32IDR |
| AM26LV32CDE4 | Texas Instruments | Check for Price | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SOIC 0 to 70 | AM26LV32CDRG4 vs AM26LV32CDE4 |
| AM26LV32IDRG4 | Texas Instruments | Check for Price | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | AM26LV32CDRG4 vs AM26LV32IDRG4 |
| DS26LV32ATMX | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, SOIC-16, Line Driver or Receiver | AM26LV32CDRG4 vs DS26LV32ATMX |
| DS26LV32ATMX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, SOIC-16, Line Driver or Receiver | AM26LV32CDRG4 vs DS26LV32ATMX/NOPB |
| DS26LV32ATM/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | AM26LV32CDRG4 vs DS26LV32ATM/NOPB |
AM26LV32CDRG4 Frequently Asked Questions (FAQ)
-
The maximum data transfer rate of the AM26LV32CDRG4 is 100 Mbps.
-
Yes, the AM26LV32CDRG4 is compatible with both 3.3V and 5V systems, making it a versatile option for various applications.
-
The operating temperature range of the AM26LV32CDRG4 is -40°C to 85°C, making it suitable for use in a wide range of environments.
-
Yes, the AM26LV32CDRG4 has built-in ESD protection, which helps protect the device from damage caused by electrostatic discharge.
-
Yes, the AM26LV32CDRG4 can be used in both point-to-point and multidrop applications, making it a flexible option for various communication systems.