Part Details for AM26LV32CNSLE by Texas Instruments
Overview of AM26LV32CNSLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for AM26LV32CNSLE
AM26LV32CNSLE CAD Models
AM26LV32CNSLE Part Data Attributes:
|
AM26LV32CNSLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV32CNSLE
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.005 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AM26LV32CNSLE
This table gives cross-reference parts and alternative options found for AM26LV32CNSLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV32CNSLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LV32CNSRG4 | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | AM26LV32CNSLE vs AM26LV32CNSRG4 |
AM26LV32INSRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | AM26LV32CNSLE vs AM26LV32INSRE4 |
AM26LV32INSE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | AM26LV32CNSLE vs AM26LV32INSE4 |
AM26LV32CNSR | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO 0 to 70 | Texas Instruments | AM26LV32CNSLE vs AM26LV32CNSR |
AM26LV32INS | Low-Voltage High-Speed Quadruple Differential Line Receiver 16-SO -40 to 85 | Texas Instruments | AM26LV32CNSLE vs AM26LV32INS |
AM26LV32CNS | QUAD LINE RECEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LV32CNSLE vs AM26LV32CNS |
AM26LV32CNSE4 | QUAD LINE RECEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | AM26LV32CNSLE vs AM26LV32CNSE4 |