Drivers And Interfaces
AM26S10CN
Description: Quadruple bus transceiver 16-PDIP 0 to 70

Overview of AM26S10CN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for AM26S10CN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-AM26S10CN
Mouser Electronics Bus Transceivers Quad Bus RoHS: Compliant 295
  • 1 $2.0600
  • 10 $1.8500
  • 100 $1.4900
  • 250 $1.3900
  • 500 $1.2200
  • 1,000 $1.0100
  • 2,500 $0.9440
  • 5,000 $0.9090
$0.9090 / $2.0600 Buy Now
Bristol Electronics   Min Qty: 3 750
  • 3 $1.9500
  • 12 $1.4625
  • 36 $1.2188
  • 125 $0.7312
  • 412 $0.6825
$0.6825 / $1.9500 Buy Now
Bristol Electronics   400
RFQ
Bristol Electronics   200
RFQ
Rochester Electronics AM26S10 Quadruple Bus Transceiver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 3086
  • 1 $1.0100
  • 25 $0.9904
  • 100 $0.9500
  • 500 $0.9095
  • 1,000 $0.8590
$0.8590 / $1.0100 Buy Now

CAD Models for AM26S10CN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AM26S10CN by Texas Instruments

AM26S10CN
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
COMMON I/O
Differential Output
NO
Driver Number of Bits
4
High Level Input Current-Max
0.000003 A
Input Characteristics
STANDARD
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
2.7 V
Output Characteristics
OPEN-COLLECTOR
Output Low Current-Max
0.1 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receive Delay-Max
15 ns
Receiver Number of Bits
4
Seated Height-Max
5.08 mm
Supply Current-Max
80 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
15 ns
Width
7.62 mm
Want to compare parts?
  1. AM26S10CN
    Texas Instruments
    Quadruple bus transceiver 16-PDIP 0 to 70
    VS

Alternate Parts for AM26S10CN

This table gives cross-reference parts and alternative options found for AM26S10CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26S10CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM26S10DM Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 AMD AM26S10CN vs AM26S10DM
DS26S10CN Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16 National Semiconductor Corporation AM26S10CN vs DS26S10CN
Part Number Description Manufacturer Compare
AM26S10CN-10 LINE TRANSCEIVER, PDIP16 Texas Instruments AM26S10CN vs AM26S10CN-10
DS26S10CN Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16 National Semiconductor Corporation AM26S10CN vs DS26S10CN

Related Parts for AM26S10CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26S10CN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26S10CN by Texas Instruments

Select Manufacturer
Which Manufacturer of AM26S10CN would you like to use for your alert(s)?
  • Please alert me when AM26S10CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26S10CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26S10CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26S10CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26S10CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26S10CN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: