Microcontrollers and Processors
AM29520DC
AMD
Description: Pipeline Register, 8-Bit, Bipolar, CDIP24, 0.300 INCH, SLIM, DIP-24

Overview of AM29520DC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AM29520DC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   30
RFQ
Bristol Electronics   Min Qty: 1 7
  • 1 $15.6000
$15.6000 Buy Now
Quest Components PIPELINE REGISTER, 24 Pin, Ceramic, DIP 14
  • 1 $31.2000
$31.2000 Buy Now
Quest Components PIPELINE REGISTER, 24 Pin, Ceramic, DIP 5
  • 1 $16.9000
$16.9000 Buy Now

CAD Models for AM29520DC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29520DC by AMD

AM29520DC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Boundary Scan
NO
External Data Bus Width
8
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Length
32.0675 mm
Low Power Mode
NO
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Current-Max
185 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, PIPELINE REGISTER
Want to compare parts?
  1. AM29520DC
    AMD
    Pipeline Register, 8-Bit, Bipolar, CDIP24, 0.300 INCH, SLIM, DIP-24
    VS

Alternate Parts for AM29520DC

This table gives cross-reference parts and alternative options found for AM29520DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29520DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WS59520K Pipeline Register, 8-Bit, CMOS, CDIP24, Waferscale Integration Inc AM29520DC vs WS59520K
WS59520KM Pipeline Register, 8-Bit, CMOS, CDIP24, Waferscale Integration Inc AM29520DC vs WS59520KM
WS59520S Pipeline Register, 8-Bit, CMOS, PDIP24, Waferscale Integration Inc AM29520DC vs WS59520S
Part Number Description Manufacturer Compare
IDT29FCT520DTE Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc AM29520DC vs IDT29FCT520DTE
PI29FCT520ATQ Pipeline Register, 8-Bit, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation AM29520DC vs PI29FCT520ATQ
IDT29FCT520ATQ Pipeline Register, 8-Bit, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc AM29520DC vs IDT29FCT520ATQ
IDT29FCT520CTSO Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc AM29520DC vs IDT29FCT520CTSO
IDT29FCT520ATQ8 Pipeline Register, 8-Bit, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc AM29520DC vs IDT29FCT520ATQ8
CY29FCT520BTSOCE4 8-BIT, DSP-PIPELINE REGISTER, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments AM29520DC vs CY29FCT520BTSOCE4
5962-9220506MKA Pipeline Register, 8-Bit, CMOS, CDFP24, CERPACK-24 Integrated Device Technology Inc AM29520DC vs 5962-9220506MKA
PI29FCT520ATP Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation AM29520DC vs PI29FCT520ATP
IDT29FCT520ATSO Pipeline Register, 8-Bit, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc AM29520DC vs IDT29FCT520ATSO
PI29FCT520BTP Pipeline Register, 8-Bit, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation AM29520DC vs PI29FCT520BTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29520DC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29520DC by AMD

Select Manufacturer
Which Manufacturer of AM29520DC would you like to use for your alert(s)?
  • Please alert me when AM29520DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29520DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29520DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29520DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29520DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29520DC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: