Part Details for AM2964B/BUA by AMD
Overview of AM2964B/BUA by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM2964B/BUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$394.2664 / $405.8625 | Buy Now |
Part Details for AM2964B/BUA
AM2964B/BUA CAD Models
AM2964B/BUA Part Data Attributes
|
AM2964B/BUA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2964B/BUA
AMD
DRAM Controller, 176K X 8, CMOS, CQCC44, CERAMIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Low Power Mode | NO | |
Memory Organization | 176K X 8 | |
Number of Banks | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 164 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for AM2964B/BUA
This table gives cross-reference parts and alternative options found for AM2964B/BUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2964B/BUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2964BLM | DRAM Controller, 176K X 8, Bipolar, CQCC44, LCC-44 | AMD | AM2964B/BUA vs AM2964BLM |
AM2964BLMB | DRAM Controller, 176K X 8, Bipolar, CQCC44, LCC-44 | AMD | AM2964B/BUA vs AM2964BLMB |
5962-8757401UA | DRAM Controller, 64K X 8, Bipolar, CQCC44, CERAMIC, LCC-44 | AMD | AM2964B/BUA vs 5962-8757401UA |
AM2964BLC | DRAM Controller, 176K X 8, CMOS, CQCC44, CERAMIC, LCC-44 | AMD | AM2964B/BUA vs AM2964BLC |
AM2964B/BUA | DRAM Controller, 176K X 8, CMOS, CQCC44, CERAMIC, LCC-44 | Rochester Electronics LLC | AM2964B/BUA vs AM2964B/BUA |
5962-8757401UA | DRAM Controller, Bipolar, CQCC44, CERAMIC, LCC-44 | Rochester Electronics LLC | AM2964B/BUA vs 5962-8757401UA |