Logic
AM29821ALC
Description: Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28

Overview of AM29821ALC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29821ALC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29821ALC by AMD

AM29821ALC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCN, LCC28,.45SQ
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
71000000 Hz
Max I(ol)
0.048 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
100 mA
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
11.43 mm
Want to compare parts?
  1. AM29821ALC
    AMD
    Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for AM29821ALC

This table gives cross-reference parts and alternative options found for AM29821ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29821ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54ALS29821FK IC ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, Bus Driver/Transceiver Texas Instruments AM29821ALC vs SN54ALS29821FK
AM29821ALC S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC AM29821ALC vs AM29821ALC
SNJ54ALS29821FK Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 Rochester Electronics LLC AM29821ALC vs SNJ54ALS29821FK
Part Number Description Manufacturer Compare
SN74ALS29821NTE4 ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Texas Instruments AM29821ALC vs SN74ALS29821NTE4
AM29821DMB Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 AMD AM29821ALC vs AM29821DMB
AM29821A/BLA Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 Rochester Electronics LLC AM29821ALC vs AM29821A/BLA
SNJ54ALS29821FK Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CQCC28 Rochester Electronics LLC AM29821ALC vs SNJ54ALS29821FK
SN74ALS29821FN Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PQCC28 Rochester Electronics LLC AM29821ALC vs SN74ALS29821FN
SN74ALS29821DWR ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments AM29821ALC vs SN74ALS29821DWR
AM29821ALC S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC AM29821ALC vs AM29821ALC
SN74ALS29821FN3 ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PQCC28 Texas Instruments AM29821ALC vs SN74ALS29821FN3
SNJ54ALS29821JT 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments AM29821ALC vs SNJ54ALS29821JT
AM29821DM Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 Rochester Electronics LLC AM29821ALC vs AM29821DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29821ALC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29821ALC by AMD

Select Manufacturer
Which Manufacturer of AM29821ALC would you like to use for your alert(s)?
  • Please alert me when AM29821ALC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29821ALC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29821ALC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29821ALC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29821ALC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29821ALC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: