There are no models available for this part yet.
Overview of AM29823PC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Price & Stock for AM29823PC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AM29823PC-ND
|
DigiKey | BUS DRIVER, S SERIES, 9-BIT Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20020 In Stock |
|
$5.0500 | Buy Now | |
DISTI #
AM29823PC
|
Avnet Americas | HIGH PERFORMANCE BUS INTERFACE REGISTER 24P PDIP - Rail/Tube (Alt: AM29823PC) RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 20020 Partner Stock |
|
$4.1300 / $5.1100 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 135 |
|
$4.4772 / $10.9200 | Buy Now | ||
Bristol Electronics | 82 |
|
RFQ | ||||
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, DIP | 345 |
|
$5.4285 / $9.8700 | Buy Now | ||
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, DIP | 340 |
|
$2.6000 / $6.0000 | Buy Now | ||
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, DIP | 108 |
|
$6.3375 / $14.6250 | Buy Now | ||
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, DIP | 46 |
|
$4.2770 / $9.8700 | Buy Now | ||
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, DIP | 32 |
|
$6.5800 / $9.8700 | Buy Now | ||
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, DIP | 4 |
|
$8.3626 / $11.4036 | Buy Now |
CAD Models for AM29823PC by AMD
Part Data Attributes for AM29823PC by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.3
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
WITH CLEAR AND CLOCK ENABLE
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
30.734 mm
|
Load Capacitance (CL)
|
300 pF
|
Logic IC Type
|
BUS DRIVER
|
Max Frequency@Nom-Sup
|
63000000 Hz
|
Max I(ol)
|
0.048 A
|
Number of Bits
|
9
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
140 mA
|
Prop. Delay@Nom-Sup
|
23 ns
|
Propagation Delay (tpd)
|
20 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
Alternate Parts for AM29823PC
This table gives cross-reference parts and alternative options found for AM29823PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29823PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29823PC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29823PC vs AM29823PC |
AM29823DCB | S SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29823PC vs AM29823DCB |
AM29823ADCB | S SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29823PC vs AM29823ADCB |
AM29823DCB | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29823PC vs AM29823DCB |
AM29823DMB | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29823PC vs AM29823DMB |
AM29823APCB | S SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29823PC vs AM29823APCB |
AM29823ADC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29823PC vs AM29823ADC |
AM29823APC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29823PC vs AM29823APC |
AM29823DM | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29823PC vs AM29823DM |
AM29823DC | Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29823PC vs AM29823DC |