There are no models available for this part yet.
Overview of AM29841A/B3A by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM29841A/B3A by AMD
Part Data Attributes for AM29841A/B3A by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN, LCC28,.45SQ
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
S-CQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
11.43 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.032 A
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.45SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Power Supply Current-Max (ICC)
|
97 mA
|
Prop. Delay@Nom-Sup
|
14.5 ns
|
Propagation Delay (tpd)
|
13 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Alternate Parts for AM29841A/B3A
This table gives cross-reference parts and alternative options found for AM29841A/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29841A/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29841LCB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29841A/B3A vs AM29841LCB |
AM29841LMB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29841A/B3A vs AM29841LMB |
AM29841ALC | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | AMD | AM29841A/B3A vs AM29841ALC |
AM29841LMB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28 | Rochester Electronics LLC | AM29841A/B3A vs AM29841LMB |
AM29841LC | S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, LCC-28 | Rochester Electronics LLC | AM29841A/B3A vs AM29841LC |
AM29841LM | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | AM29841A/B3A vs AM29841LM |
AM29841A/B3A | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | AM29841A/B3A vs AM29841A/B3A |
AM29841LM | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28 | Rochester Electronics LLC | AM29841A/B3A vs AM29841LM |