Datasheets
AM29C01PC by:

Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40

Part Details for AM29C01PC by AMD

Overview of AM29C01PC by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for AM29C01PC

AM29C01PC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29C01PC Part Data Attributes

AM29C01PC AMD
Buy Now Datasheet
Compare Parts:
AM29C01PC AMD Bit-Slice Processor, 4-Bit, CMOS, PDIP40, PLASTIC, DIP-40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description DIP, DIP40,.6
Pin Count 40
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Clock Frequency-Max 32.26 MHz
External Data Bus Width 4
JESD-30 Code R-PDIP-T40
JESD-609 Code e0
Length 52.324 mm
Number of Terminals 40
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.715 mm
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type BIT-SLICE MICROPROCESSOR

Alternate Parts for AM29C01PC

This table gives cross-reference parts and alternative options found for AM29C01PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C01PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29C01-1DC Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 Rochester Electronics LLC AM29C01PC vs AM29C01-1DC
IDT39C01DP Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Device Technology Inc AM29C01PC vs IDT39C01DP
AM29C01-1DCB Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 AMD AM29C01PC vs AM29C01-1DCB
IDT39C01CP Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Device Technology Inc AM29C01PC vs IDT39C01CP
CY2901CPC Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Cypress Semiconductor AM29C01PC vs CY2901CPC
CY7C901-31PC Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Cypress Semiconductor AM29C01PC vs CY7C901-31PC
AM29C01DC Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 Rochester Electronics LLC AM29C01PC vs AM29C01DC
MAR2901CC Bit-Slice Processor, 4-Bit, CMOS, CDIP40 Dynex Semiconductor AM29C01PC vs MAR2901CC
29F01SDM Bit-Slice Processor, 4-Bit, Bipolar, CDIP40, SLIM, CERAMIC, DIP-40 Fairchild Semiconductor Corporation AM29C01PC vs 29F01SDM
AM2901CPC Bit-Slice Processor, 4-Bit, TTL, PDIP40, PLASTIC, DIP-40 AMD AM29C01PC vs AM2901CPC
Part Number Description Manufacturer Compare
MAS2901CC Bit-Slice Processor, 4-Bit, CMOS, CDIP40 Dynex Semiconductor AM29C01PC vs MAS2901CC
MAR2901CL Bit-Slice Processor, 4-Bit, CMOS, CDIP40 Dynex Semiconductor AM29C01PC vs MAR2901CL
IDM2901ADM/883 4-BIT, BIT-SLICE MICROPROCESSOR, CDIP40, HERMETIC SEALED, DIP-40 Texas Instruments AM29C01PC vs IDM2901ADM/883
IDT39C01DP Bit-Slice Processor, 4-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Device Technology Inc AM29C01PC vs IDT39C01DP
IDM2901A-1NC IC 4-BIT, BIT-SLICE MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Bit-Slice Processor National Semiconductor Corporation AM29C01PC vs IDM2901A-1NC
CY2901CDMB Bit-Slice Processor, 4-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Cypress Semiconductor AM29C01PC vs CY2901CDMB
WS5901CYMB Bit-Slice Processor, 4-Bit, CMOS, CDIP40, Waferscale Integration Inc AM29C01PC vs WS5901CYMB
AM29C01-1DC Bit-Slice Processor, 4-Bit, CMOS, CDIP40, CERAMIC, DIP-40 AMD AM29C01PC vs AM29C01-1DC
MAR2901CD Bit-Slice Processor, 4-Bit, CMOS, CDIP40 Dynex Semiconductor AM29C01PC vs MAR2901CD
29F01DM Bit-Slice Processor, 4-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 Fairchild Semiconductor Corporation AM29C01PC vs 29F01DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29C01PC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29C01PC by AMD

  • Please alert me when AM29C01PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29C01PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29C01PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29C01PC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29C01PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29C01PC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: