Part Details for AM29C818/BLA by AMD
Overview of AM29C818/BLA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29C818/BLA
AM29C818/BLA CAD Models
AM29C818/BLA Part Data Attributes
|
AM29C818/BLA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C818/BLA
AMD
Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL & PARALLEL DATA I/P'S | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM29C818/BLA
This table gives cross-reference parts and alternative options found for AM29C818/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C818/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C818PC | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | Rochester Electronics LLC | AM29C818/BLA vs AM29C818PC |
AM29C818A/BLA | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24 | AMD | AM29C818/BLA vs AM29C818A/BLA |
AM29C818DE | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | AM29C818/BLA vs AM29C818DE |
AM29C818A/BLA | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, SKINNY, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29C818/BLA vs AM29C818A/BLA |
AM29C818/BLA | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | AM29C818/BLA vs AM29C818/BLA |
AM29C818APC | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, SKINNY, SLIM, PLASTIC, DIP-24 | AMD | AM29C818/BLA vs AM29C818APC |
AM29C818PC | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | AM29C818/BLA vs AM29C818PC |