Part Details for AM29C821/B3A by Rochester Electronics LLC
Overview of AM29C821/B3A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM29C821/B3A
AM29C821/B3A CAD Models
AM29C821/B3A Part Data Attributes
|
AM29C821/B3A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM29C821/B3A
Rochester Electronics LLC
Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM29C821/B3A
This table gives cross-reference parts and alternative options found for AM29C821/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C821/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88516013A | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | AM29C821/B3A vs 5962-88516013A |
5962-88516023X | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | AM29C821/B3A vs 5962-88516023X |
5962-88516013X | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | AM29C821/B3A vs 5962-88516013X |
AM29C827/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | AM29C821/B3A vs AM29C827/B3A |
AM29C828LC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821/B3A vs AM29C828LC |
5962-88516023B | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | AM29C821/B3A vs 5962-88516023B |
5962-88516023A | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | SRI International Sarnoff | AM29C821/B3A vs 5962-88516023A |
AM29C827ALC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821/B3A vs AM29C827ALC |
AM29C823A/B3A | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | AM29C821/B3A vs AM29C823A/B3A |
AM29C828A/B3A | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | AM29C821/B3A vs AM29C828A/B3A |