Part Details for AM29C823JC by AMD
Overview of AM29C823JC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29C823JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, 9-BIT, D Type, 28 Pin, Plastic, PLCC | 27 |
|
$11.0815 / $13.4775 | Buy Now |
Part Details for AM29C823JC
AM29C823JC CAD Models
AM29C823JC Part Data Attributes
|
AM29C823JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29C823JC
AMD
Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | CMOS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.5062 mm |
Alternate Parts for AM29C823JC
This table gives cross-reference parts and alternative options found for AM29C823JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29C823JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29C821JC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AM29C823JC vs AM29C821JC |
AM29C828AJC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C823JC vs AM29C828AJC |
AM29C827AJC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C823JC vs AM29C827AJC |
AM29C828JC | Bus Driver, CMOS Series, 1-Func, 10-Bit, Inverted Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C823JC vs AM29C828JC |
AM29C821AJCTR | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C823JC vs AM29C821AJCTR |
AM29C827JC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C823JC vs AM29C827JC |
AM29C827AJC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AM29C823JC vs AM29C827AJC |
AM29C821AJC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C823JC vs AM29C821AJC |
AM29C821AJC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AM29C823JC vs AM29C821AJC |
AM29C823AJC | Bus Driver, CMOS Series, 1-Func, 9-Bit, True Output, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | AM29C823JC vs AM29C823AJC |