Part Details for AM29F010B-90EI by AMD
Overview of AM29F010B-90EI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8490EIBZ | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers | |
ISL31490EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL32490EIUZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection |
Part Details for AM29F010B-90EI
AM29F010B-90EI CAD Models
AM29F010B-90EI Part Data Attributes
|
AM29F010B-90EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010B-90EI
AMD
Flash, 128KX8, 90ns, PDSO32, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F010B-90EI
This table gives cross-reference parts and alternative options found for AM29F010B-90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F010IR90 | 128KX8 FLASH 5V PROM, 90ns, PDSO32, TSOP-32 | Motorola Mobility LLC | AM29F010B-90EI vs M29F010IR90 |
AT49F010-90TJ | Flash, 128KX8, 90ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 | Atmel Corporation | AM29F010B-90EI vs AT49F010-90TJ |
SST29EE010-90-4C-EHE | 128K X 8 FLASH 5V PROM, 90 ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142BD, TSOP1-32 | Microchip Technology Inc | AM29F010B-90EI vs SST29EE010-90-4C-EHE |
LE28C1001DT-90 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | SANYO Electric Co Ltd | AM29F010B-90EI vs LE28C1001DT-90 |
AM29F010B-90FE | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29F010B-90EI vs AM29F010B-90FE |
W29C010MT90 | Flash, 128KX8, 90ns, PDSO32, TSOP1-32 | Winbond Electronics Corp | AM29F010B-90EI vs W29C010MT90 |
AM29F010B-90FI | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | AM29F010B-90EI vs AM29F010B-90FI |
AM29F010B-90EE | Flash, 128KX8, 90ns, PDSO32, MO-142BBD, TSOP-32 | Spansion | AM29F010B-90EI vs AM29F010B-90EE |
W29EE011T90B | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | Winbond Electronics Corp | AM29F010B-90EI vs W29EE011T90B |
AT49HF010-90TL | Flash, 128KX8, 90ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AM29F010B-90EI vs AT49HF010-90TL |