Part Details for AM29F016B-75EC by AMD
Overview of AM29F016B-75EC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29F016B-75EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 2M x 8, 48 Pin, Plastic, TSSOP | 4 |
|
Buy Now |
Part Details for AM29F016B-75EC
AM29F016B-75EC CAD Models
AM29F016B-75EC Part Data Attributes
|
AM29F016B-75EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F016B-75EC
AMD
Flash, 2MX8, 70ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F016B-75EC
This table gives cross-reference parts and alternative options found for AM29F016B-75EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F016B-75EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F016B-70EC | Flash, 2MX8, 70ns, PDSO48, TSOP-48 | AMD | AM29F016B-75EC vs AM29F016B-70EC |
MBM29F016A-70PFTN | Flash, 2MX8, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29F016B-75EC vs MBM29F016A-70PFTN |
AM29F017B-70EC | Flash, 2MX8, 70ns, PDSO48, TSOP-48 | AMD | AM29F016B-75EC vs AM29F017B-70EC |
AM29F016-75EC | Flash, 2MX8, 70ns, PDSO48, TSOP-48 | Spansion | AM29F016B-75EC vs AM29F016-75EC |
AM29F016-75EI | Flash, 2MX8, 70ns, PDSO48, TSOP-48 | AMD | AM29F016B-75EC vs AM29F016-75EI |
AM29F016B-70EI | Flash, 2MX8, 70ns, PDSO48, TSOP-48 | AMD | AM29F016B-75EC vs AM29F016B-70EI |
AM29F017B-75EI | Flash, 2MX8, 70ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | AM29F016B-75EC vs AM29F017B-75EI |
AM29F017B-70EE | Flash, 2MX8, 70ns, PDSO48, TSOP-48 | AMD | AM29F016B-75EC vs AM29F017B-70EE |
MBM29F016A-70PFTN-E1 | Flash, 2MX8, 70ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29F016B-75EC vs MBM29F016A-70PFTN-E1 |
AM29F160DU70EF | Flash, 2MX8, 70ns, PDSO48, TSOP-48 | Spansion | AM29F016B-75EC vs AM29F160DU70EF |