Memory
AM29LV200BB-90EF
Description: Flash, 128KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48

Overview of AM29LV200BB-90EF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LT3790EFE#TRPBF Analog Devices 60V Sync 4-Switch Buck-Boost C
LT8390EFE#PBF Analog Devices 60V Sync 4-Switch Buck-Boost C
LT3790EFE#PBF Analog Devices 60V Sync 4-Switch Buck-Boost C

CAD Models for AM29LV200BB-90EF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV200BB-90EF by Spansion

AM29LV200BB-90EF
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
LEAD FREE, MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV200BB-90EF
    Spansion
    Flash, 128KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV200BB-90EF

This table gives cross-reference parts and alternative options found for AM29LV200BB-90EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV200BB-90EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV200BB-90EI Flash, 128KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV200BB-90EF vs AM29LV200BB-90EI
AM29LV200BB-90FE Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 Spansion AM29LV200BB-90EF vs AM29LV200BB-90FE
AM29LV200BB-90EK Flash, 128KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29LV200BB-90EF vs AM29LV200BB-90EK
AM29LV200BB-90FI Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 Spansion AM29LV200BB-90EF vs AM29LV200BB-90FI
AM29LV200BB-90EC Flash, 128KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV200BB-90EF vs AM29LV200BB-90EC
AM29LV200BB-90FF Flash, 128KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP1-48 Spansion AM29LV200BB-90EF vs AM29LV200BB-90FF
MBM29LV200BC-90PFTR-E1 Flash, 128KX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AM29LV200BB-90EF vs MBM29LV200BC-90PFTR-E1
Part Number Description Manufacturer Compare
AM29LV200BB-90SE Flash, 128KX16, 90ns, PDSO44, MO-180AA, 44 PIN Spansion AM29LV200BB-90EF vs AM29LV200BB-90SE
AT49BV2048-20RI Flash, 128KX16, 200ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AM29LV200BB-90EF vs AT49BV2048-20RI
M29W200BB55N1F 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics AM29LV200BB-90EF vs M29W200BB55N1F
M29W200BB90M1F Flash, 128KX16, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV200BB-90EF vs M29W200BB90M1F
AM29LV200B-90REI Flash, 128KX16, 90ns, PDSO48, TSOP-48 Spansion AM29LV200BB-90EF vs AM29LV200B-90REI
MT28F200B1SG-8B Flash, 128KX16, 110ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc AM29LV200BB-90EF vs MT28F200B1SG-8B
MT28F200B1SG-8BTR Flash, 128KX16, 110ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc AM29LV200BB-90EF vs MT28F200B1SG-8BTR
M29W200BB55M1 Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV200BB-90EF vs M29W200BB55M1
AT49LV2048-20RC Flash, 128KX16, 200ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AM29LV200BB-90EF vs AT49LV2048-20RC
M29W200BB90N6F Flash, 128KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV200BB-90EF vs M29W200BB90N6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV200BB-90EF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV200BB-90EF by Spansion

Select Manufacturer
Which Manufacturer of AM29LV200BB-90EF would you like to use for your alert(s)?
  • Please alert me when AM29LV200BB-90EF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV200BB-90EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV200BB-90EF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV200BB-90EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV200BB-90EF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV200BB-90EF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: