Part Details for AM2DS-2405SJZ by Aimtec
Overview of AM2DS-2405SJZ by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DS-2405SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9990
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:7.05Mm Rohs Compliant: Yes |Aimtec AM2DS-2405SJZ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
77782538
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 23 |
|
$5.0120 / $5.2220 | Buy Now |
DISTI #
69728729
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 9 |
|
$2.2780 / $2.6840 | Buy Now |
DISTI #
67520915
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2314 | Americas - 5 |
|
$1.9010 / $2.0690 | Buy Now |
DISTI #
AM2DS-2405SJZ
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 400mA, SIP7 Min Qty: 1 | 23 |
|
$3.9800 / $4.2900 | Buy Now |
DISTI #
000000000006293133
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 25 |
|
$3.1300 / $4.2100 | Buy Now |
DISTI #
C1S115500053983
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant Container: Bulk | 5 |
|
$2.0600 | Buy Now |
DISTI #
C1S115500069160
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 5 |
|
$3.5800 | Buy Now |
Part Details for AM2DS-2405SJZ
AM2DS-2405SJZ CAD Models
AM2DS-2405SJZ Part Data Attributes
|
AM2DS-2405SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2DS-2405SJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM2DS-2405SJZ
This table gives cross-reference parts and alternative options found for AM2DS-2405SJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2DS-2405SJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2DS-2405SH30-NZ | DC/DC Converter; Product Weight (grams): 2.4; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 80; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.27; L (in): 0.77; H (in): 0.39; W (mm): 7; L (mm): 19.6; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 300; Short circuit protection: Momentary | Aimtec | AM2DS-2405SJZ vs AM2DS-2405SH30-NZ |