Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | DC/DC Converter; Product Weight (grams): 5.2; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 1.5; Max Output current (A): 0.167; Efficiency (%): 78; Package type: SMD; Mounting: PCB; W (in): 0.54; L (in): 0.94; H (in): 0.32; W (mm): 13.7; L (mm): 23.86; H (mm): 8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±0.75; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 550; Short circuit protection: Continuous |
|
View Details |