-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39718-5-ND
|
DigiKey | IC MPU SITARA 800MHZ 324NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tube |
126 In Stock |
|
$14.3868 / $20.1200 | Buy Now |
DISTI #
595-AM3354BZCZA80
|
Mouser Electronics | Microprocessors - MPU ARM Cortex-A8 MPU RoHS: Compliant | 0 |
|
$14.1000 / $20.1200 | Order Now |
|
Ameya Holding Limited | NFBGA 324/A°/Sitara ARM Cortex-A8 Microprocessor | 1910 |
|
RFQ | |
|
Win Source Electronics | Sitara AM335x ARM Cortex-A8 Microprocessors (MPUs) | IC MPU SITARA 800MHZ 324NFBGA | 1340 |
|
$84.7830 / $101.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM3354BZCZA80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3354BZCZA80
Texas Instruments
Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA324,18X18,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 800 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.326 V | |
Supply Voltage-Min | 1.21 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM3354BZCZA80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3354BZCZA80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3354BZCZD80 | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 90 | Texas Instruments | AM3354BZCZA80 vs AM3354BZCZD80 |
AM3352BZCZ80 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3354BZCZA80 vs AM3352BZCZ80 |
AM3357ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3354BZCZA80 vs AM3357ZCZD72 |
AM3357BZCZA80 | Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3354BZCZA80 vs AM3357BZCZA80 |
AM3359ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3354BZCZA80 vs AM3359ZCZD72 |
AM3354ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3354BZCZA80 vs AM3354ZCZD72 |
AM3358BZCZ80 | Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3354BZCZA80 vs AM3358BZCZ80 |
AM3354BZCZA80R | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA | Texas Instruments | AM3354BZCZA80 vs AM3354BZCZA80R |
AM3354BZCZ80 | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3354BZCZA80 vs AM3354BZCZ80 |
AM3352ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3354BZCZA80 vs AM3352ZCZD72 |