Part Details for AM3357BZCZA80 by Texas Instruments
Overview of AM3357BZCZA80 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AM3357BZCZA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5146
|
Newark | Ic Mpu, Sitara Cortex A8, 800Mhz, 324Bga, Product Range:Sitara Family Am335X Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:324Pins, Mpu Case Style:Nfbga, Supply Voltage Min:912Mv, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS AM3357BZCZA80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 504 |
|
$21.7200 / $25.9600 | Buy Now |
DISTI #
73W9706
|
Newark | Microprocessor-Mpu, Arm Cortex-A8, 800Mhz, Bga-324, Product Range:Sitara Family Am335X Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:324Pins, Mpu Case Style:Nfbga, Supply Voltage Min:912Mv Rohs Compliant: Yes |TEXAS INSTRUMENTS AM3357BZCZA80 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $15.7600 | Buy Now |
DISTI #
296-43409-ND
|
DigiKey | IC MPU SITARA 800MHZ 324NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
882 In Stock |
|
$15.0224 / $21.0100 | Buy Now |
DISTI #
595-AM3357BZCZA80
|
Mouser Electronics | Microprocessors - MPU ARM Cortex-A8 MPU RoHS: Compliant | 4510 |
|
$15.0200 / $21.0100 | Buy Now |
|
Quest Components | 137 |
|
$29.1888 / $36.4860 | Buy Now | |
|
Ameya Holding Limited | IC MPU SITARA 800MHZ 324NFBGA | 17136 |
|
RFQ | |
DISTI #
3123324
|
element14 Asia-Pacific | IC MPU, SITARA CORTEX A8, 800MHZ, 324BGA RoHS: Compliant Min Qty: 1 Container: Each | 504 |
|
$19.2294 / $22.0899 | Buy Now |
DISTI #
3123324
|
Farnell | IC MPU, SITARA CORTEX A8, 800MHZ, 324BGA RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 504 |
|
$20.5196 / $21.0073 | Buy Now |
|
Win Source Electronics | IC MPU SITARA 800MHZ 324NFBGA | 1680 |
|
$65.9420 / $81.1600 | Buy Now |
Part Details for AM3357BZCZA80
AM3357BZCZA80 CAD Models
AM3357BZCZA80 Part Data Attributes
|
AM3357BZCZA80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3357BZCZA80
Texas Instruments
Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA324,18X18,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 800 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.326 V | |
Supply Voltage-Min | 1.21 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3357BZCZA80
This table gives cross-reference parts and alternative options found for AM3357BZCZA80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3357BZCZA80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3354BZCZA80 | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3357BZCZA80 vs AM3354BZCZA80 |
AM3358BZCZA80 | Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3357BZCZA80 vs AM3358BZCZA80 |
AM3352BZCZA80 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3357BZCZA80 vs AM3352BZCZA80 |
AM3356BZCZ80 | Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3357BZCZA80 vs AM3356BZCZ80 |
AM3354BZCZD80 | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 90 | Texas Instruments | AM3357BZCZA80 vs AM3354BZCZD80 |
AM3359ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3357BZCZA80 vs AM3359ZCZD72 |
AM3354BZCZA80R | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA | Texas Instruments | AM3357BZCZA80 vs AM3354BZCZA80R |
AM3352BZCZ80 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3357BZCZA80 vs AM3352BZCZ80 |
AM3354BZCZ80 | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3357BZCZA80 vs AM3354BZCZ80 |
AM3357ZCZD72 | RISC PROCESSOR | Texas Instruments | AM3357BZCZA80 vs AM3357ZCZD72 |