Part Details for AM3358BZCZA100 by Texas Instruments
Results Overview of AM3358BZCZA100 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3358BZCZA100 Information
AM3358BZCZA100 by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM3358BZCZA100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3123325
|
Farnell | COO: PH RoHS: Compliant Min Qty: 1 Container: Each | 233 |
|
$18.1736 / $23.0120 | Buy Now |
|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | MPUAM335xRISC32bit1GHz1.8V/3.3VAutomotive324-PinNFBGA | 5280 |
|
RFQ | |
|
|
LCSC | ARM Cortex-A Series 1GHz NFBGA-324 Microprocessors RoHS | 248 |
|
$8.1425 / $11.5914 | Buy Now |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1150 |
|
$13.2000 / $16.5000 | Buy Now |
|
|
Win Source Electronics | Sitara Processors | 3780 |
|
$7.7143 / $9.9642 | Buy Now |
US Tariff Estimator: AM3358BZCZA100 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM3358BZCZA100
AM3358BZCZA100 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM3358BZCZA100 Part Data Attributes
|
|
AM3358BZCZA100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3358BZCZA100
Texas Instruments
Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA -40 to 105
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfbga, Bga324,18x18,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.50 |
Alternate Parts for AM3358BZCZA100
This table gives cross-reference parts and alternative options found for AM3358BZCZA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3358BZCZA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM3352BZCZA100 | Texas Instruments | $10.1341 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105 | AM3358BZCZA100 vs AM3352BZCZA100 |
| AM3352BZCZ100 | Texas Instruments | $13.2209 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90 | AM3358BZCZA100 vs AM3352BZCZ100 |
| AM3358BZCZ100 | Texas Instruments | $15.9595 | Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA 0 to 90 | AM3358BZCZA100 vs AM3358BZCZ100 |
AM3358BZCZA100 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM3358BZCZA100 is -40°C to 90°C.
-
The pin multiplexing on the AM3358BZCZA100 can be configured using the Control Module Registers (CM_PER) and the Pin Multiplexing Registers (PM_PER). Refer to the TRM (Technical Reference Manual) for more information.
-
The maximum clock speed of the AM3358BZCZA100 is 1 GHz.
-
The PRU-ICSS on the AM3358BZCZA100 can be used for industrial communication protocols such as EtherCAT, PROFINET, and EtherNet/IP. Refer to the PRU-ICSS TRM and the TI PRU-ICSS SDK for more information.
-
The power consumption of the AM3358BZCZA100 varies depending on the operating frequency, voltage, and usage. Refer to the datasheet and the power management TRM for more information.