Part Details for AM3894CCYG120 by Texas Instruments
Results Overview of AM3894CCYG120 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3894CCYG120 Information
AM3894CCYG120 by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM3894CCYG120 | Texas Instruments | Sitara Processor: Arm Cortex-A8, 3D Graphics, HDMI 1031-FCBGA 0 to 95 |
Price & Stock for AM3894CCYG120
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AM3894CCYG120
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 44 |
|
$53.3000 / $98.3000 | Buy Now |
US Tariff Estimator: AM3894CCYG120 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM3894CCYG120
AM3894CCYG120 Part Data Attributes
|
|
AM3894CCYG120
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3894CCYG120
Texas Instruments
Sitara processor: Arm Cortex-A8, 3D graphics, HDMI 1031-FCBGA 0 to 95
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | Fbga, Bga1031,37x37,25 | |
| Pin Count | 1031 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PBGA-B1031 | |
| JESD-609 Code | e1 | |
| Length | 25 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of Terminals | 1031 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA1031,37X37,25 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.31 Mm | |
| Supply Voltage-Max | 1.05 V | |
| Supply Voltage-Min | 0.95 V | |
| Supply Voltage-Nom | 1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 25 Mm | |
| uPs/uCs/Peripheral ICs Type | Soc |
Alternate Parts for AM3894CCYG120
This table gives cross-reference parts and alternative options found for AM3894CCYG120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3894CCYG120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM3894CCYGA120 | Texas Instruments | $59.7874 | Sitara processor: Arm Cortex-A8, 3D graphics, HDMI 1031-FCBGA -40 to 105 | AM3894CCYG120 vs AM3894CCYGA120 |
AM3894CCYG120 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to power up the core voltage (VDD_CORE) first, followed by the I/O voltage (VDD_MPU) and then the DDR voltage (VDD_DDR). This ensures that the internal voltage regulators are powered up in the correct order.
-
The clocking system on the AM3894CCYG120 can be configured using the Clock Domain Control (CDC) module. The CDC module allows you to configure the clock sources, clock frequencies, and clock domains. You can use the TI-provided clock configuration tool or write your own code to configure the CDC module.
-
The maximum operating temperature range for the AM3894CCYG120 is -40°C to 105°C. However, the device can be operated at a reduced frequency and voltage at temperatures above 85°C.
-
The AM3894CCYG120 has a built-in Secure Boot feature that allows you to implement secure boot mechanisms. You can use the TI-provided Secure Boot software development kit (SDK) to implement secure boot on your device. The SDK provides tools and documentation to help you create a secure boot image and configure the device for secure boot.
-
The AM3894CCYG120 supports up to 16 GB of DDR3/DDR3L memory and has a maximum memory bandwidth of 12.8 GB/s.