Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | DC/DC Converter; Product Weight (grams): 7; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.25; Efficiency (%): 74; Max Capacitive load (µF): 470; Package type: SIP12; Mounting: PCB; W (in): 0.32; L (in): 1.26; H (in): 0.57; W (mm): 8; L (mm): 32; H (mm): 14.5; Min Operating temperature: -25; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1120000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 50; Short circuit protection: Continuous | $7.4176 / $11.6600 |
|
View Details |