Part Details for AM3G-2415DH30-NZ by Aimtec
Overview of AM3G-2415DH30-NZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3G-2415DH30-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK1075
|
Newark | Dc-Dc Conv, 15V/-15V, 0.1A/-0.1A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Aimtec AM3G-2415DH30-NZ Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $9.0200 | Buy Now |
DISTI #
2721-AM3G-2415DH30-NZ-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
220 In Stock |
|
$12.3551 / $13.6600 | Buy Now |
DISTI #
AM3G-2415DH30-NZ
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±0.1A 3W 7-Pin SIP Tube - Rail/Tube (Alt: AM3G-2415DH30-NZ) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Tube | 0 |
|
$5.7340 / $8.9602 | Buy Now |
DISTI #
AM3G-2415DH30-NZ
|
Avnet Americas | Module DC-DC 2-OUT ±15V ±0.1A 3W 7-Pin SIP Tube - Rail/Tube (Alt: AM3G-2415DH30-NZ) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Tube | 0 |
|
$5.7340 / $8.9602 | Buy Now |
DISTI #
AM3G-2415DH30-NZ
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 15 |
|
$9.5600 / $10.2900 | Buy Now |
Part Details for AM3G-2415DH30-NZ
AM3G-2415DH30-NZ CAD Models
AM3G-2415DH30-NZ Part Data Attributes:
|
AM3G-2415DH30-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3G-2415DH30-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 4.9; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 83; Max Capacitive load (µF): ±330; Package type: SIP8; Mounting: PCB; W (in): 0.37; L (in): 0.87; H (in): 0.47; W (mm): 9.5; L (mm): 22; H (mm): 12; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 V OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 12 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |
Alternate Parts for AM3G-2415DH30-NZ
This table gives cross-reference parts and alternative options found for AM3G-2415DH30-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3G-2415DH30-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCB0324D15-MZ | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, METAL, PACKAGE-24/14 | XP Power | AM3G-2415DH30-NZ vs JCB0324D15-MZ |
MGJ3T24150505MC-R7 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, MODULE-16/7 | Murata Manufacturing Co Ltd | AM3G-2415DH30-NZ vs MGJ3T24150505MC-R7 |
OEQ23WC2448 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT PACKAGE | ETA Electric Industry Co Ltd | AM3G-2415DH30-NZ vs OEQ23WC2448 |
CTDD3120DF-241515-T1K-3 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-23 | Central Technologies | AM3G-2415DH30-NZ vs CTDD3120DF-241515-T1K-3 |
ZHRP0302415CR | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-16 | Nichicon Corporation | AM3G-2415DH30-NZ vs ZHRP0302415CR |
PQMC3-D24-D15-S | 15/-15 Vdc, 0.1 A, 3 W, 18~36 Vdc Input Range | CUI Inc | AM3G-2415DH30-NZ vs PQMC3-D24-D15-S |
TEL3-2423 | 3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24 | Traco Power | AM3G-2415DH30-NZ vs TEL3-2423 |
MGJ3T24150505MC | DC-DC Regulated Power Supply Module | Murata Manufacturing Co Ltd | AM3G-2415DH30-NZ vs MGJ3T24150505MC |
ZHRP0302415D | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, RESIN, DIP-10 | Nichicon Corporation | AM3G-2415DH30-NZ vs ZHRP0302415D |
AM3TW-2415DH35Z | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 80; Max Capacitive load (µF): ±22; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1222000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous | Aimtec | AM3G-2415DH30-NZ vs AM3TW-2415DH35Z |