Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 10 | Tube |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on TME Electronic Components | 2 | 1 |
|
|
View this part on Avnet Europe | 0 | 10 |
|
|
View this part on Sager | 0 | 15 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2
AM3TW-4805SZ
Yes
Yes
Active
,
compliant
EAR99
Aimtec
2.41
DC-DC REGULATED POWER SUPPLY MODULE
72 V
18 V
48 V
R-XDMA-P14
31.75 mm
1
1
14
85 °C
-40 °C
5.05 V
4.95 V
5 V
UNSPECIFIED
RECTANGULAR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.