Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | DC/DC Converter; Input voltage min (V): 40; Input voltage max (V): 160; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 1.67; Efficiency (%): 87; Max Capacitive load (µF): 680; Package type: 2x1; Mounting: PCB; W (in): 1.03; L (in): 2.02; H (in): 0.65; W (mm): 26.2; L (mm): 51.4; H (mm): 16.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Derating: 65; Isolation (VAC): 1500; Isolation (VDC): 3000; EMC compliance 1: CISPR32/EN55032 Class B; EMC compliance 2: EN50121-3-2; Case material: Aluminum; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; SwitchingFrequencytyp(KHz): 220; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1; Type of DC/DC (step up or down): step down; Product Weight (grams): 34 | $27.3768 / $66.5600 |
|
View Details |