Part Details for AM40W-60012S-NZ by Aimtec
Overview of AM40W-60012S-NZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A060012SHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,1x6Pin,Matte Tin,NY9T,Color-White |
Price & Stock for AM40W-60012S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2572
|
Newark | Dc-Dc Converter, 12V, 3.33A, Power Supply Applications:-, Input Ratio:6:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:3.33A, Output Voltage - Output 2:-, Width:63.5Mm Rohs Compliant: Yes |Aimtec AM40W-60012S-NZ RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2721-AM40W-60012S-NZ-ND
|
DigiKey | DC DC CONVERTER 12V 40W Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM40W-60012S-NZ
|
TME | Converter: DC/DC, 40W, Uin: 200÷1200V, Uout: 12VDC, Iout: 3.33A Min Qty: 24 | 0 |
|
$39.8000 | RFQ |
DISTI #
000000000005522067
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$32.4100 / $43.3800 | Buy Now |
DISTI #
AM40W-60012S-NZ
|
Avnet Abacus | (Alt: AM40W-60012S-NZ) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM40W-60012S-NZ
AM40W-60012S-NZ CAD Models
AM40W-60012S-NZ Part Data Attributes
|
AM40W-60012S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM40W-60012S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 210; Input voltage min (V): 200; Input voltage max (V): 1200; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 3.33; Efficiency (%): 83; Max Capacitive load (µF): 1200; Package type: 3.5x2.5; Mounting: PCB; W (in): 2.5; L (in): 3.5; H (in): 0.98; W (mm): 63.5; L (mm): 89; H (mm): 25; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VDC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 1200 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 600 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 89 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 25.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 63.5 mm |
Alternate Parts for AM40W-60012S-NZ
This table gives cross-reference parts and alternative options found for AM40W-60012S-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM40W-60012S-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE40-EW-S12-DIN | 12 Vdc, 3.33 A, 40 W, 200~1200 Vdc Input Range | CUI Inc | AM40W-60012S-NZ vs AE40-EW-S12-DIN |
AM40W-60012S-NZ-STF | Power Supply Module | Aimtec | AM40W-60012S-NZ vs AM40W-60012S-NZ-STF |
AE40-EW-S12 | 12 Vdc, 3.33 A, 40 W, 200~1200 Vdc Input Range | CUI Inc | AM40W-60012S-NZ vs AE40-EW-S12 |
AM40W-60012S-NZ-ST | DC/DC Converter; Product Weight (grams): 295; Input voltage min (V): 200; Input voltage max (V): 1200; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 3.33; Efficiency (%): 83; Max Capacitive load (µF): 1200; Package type: 3.5x2.5; Mounting: Screw terminal; W (in): 2.95; L (in): 5.31; H (in): 1.32; W (mm): 75; L (mm): 135; H (mm): 33.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VDC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous | Aimtec | AM40W-60012S-NZ vs AM40W-60012S-NZ-ST |