-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5mm, 1 ELEMENT, INFRARED LED, 940nm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2088-ND
|
DigiKey | EMITTER IR 940NM 50MA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5722 In Stock |
|
$0.1841 / $0.6700 | Buy Now |
DISTI #
604-AM4457F3C
|
Mouser Electronics | Infrared Emitters 940nm 1.2V 20mA Side Look RoHS: Compliant | 2222 |
|
$0.1810 / $0.6200 | Buy Now |
DISTI #
000000000000997107
|
Sager | Infrared Emitters 940nm 1.2V 20mA Side Look | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM4457F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM4457F3C
Kingbright
1.5mm, 1 ELEMENT, INFRARED LED, 940nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.5 mm |